
MAX9728AETC+T | |
|---|---|
DigiKey Part Number | MAX9728AETC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9728AETC+T |
Description | IC AMP CLASS AB STER 60MW 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9728AETC+T Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 12-TQFN (3x3) |
Type Class AB | Package / Case 12-WFQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 60mW x 2 @ 32Ohm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.61561 | kr.19,039.03 |
| Unit Price without VAT: | kr.7.61561 |
|---|---|
| Unit Price with VAT: | kr.9.51951 |

