
MAX97220DETE+T | |
|---|---|
DigiKey Part Number | 175-MAX97220DETE+TTR-ND - Tape & Reel (TR) 175-MAX97220DETE+TCT-ND - Cut Tape (CT) 175-MAX97220DETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX97220DETE+T |
Description | IC AMP CLSS AB STER 125MW 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX97220DETE+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-TQFN (3x3) |
Type Class AB | Package / Case 16-WFQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 125mW x 2 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.9.81400 | kr.98.14 |
| 25 | kr.8.94720 | kr.223.68 |
| 100 | kr.7.98780 | kr.798.78 |
| 250 | kr.7.53092 | kr.1,882.73 |
| 500 | kr.7.27516 | kr.3,637.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.78953 | kr.16,973.83 |
| 5.000 | kr.6.64526 | kr.33,226.30 |
| 7.500 | kr.6.57302 | kr.49,297.65 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

