
MAX9719BEUE+ | |
|---|---|
DigiKey Part Number | MAX9719BEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9719BEUE+ |
Description | IC AMP CLSS AB STER 1.4W 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9719BEUE+ Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-TSSOP-EP |
Output Type 2-Channel (Stereo) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Max Output Power x Channels @ Load 1.4W x 2 @ 4Ohm | Base Product Number |

