Amplifier IC 2-Channel (Stereo) Class AB 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9719AEUE+

DigiKey Part Number
MAX9719AEUE+-ND
Manufacturer
Manufacturer Product Number
MAX9719AEUE+
Description
IC AMP CLSS AB STER 1.4W 16TSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX9719AEUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
16-TSSOP-EP
Output Type
2-Channel (Stereo)
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Max Output Power x Channels @ Load
1.4W x 2 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types