16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9719AETE+T

DigiKey Part Number
MAX9719AETE+TR-ND - Tape & Reel (TR)
MAX9719AETE+CT-ND - Cut Tape (CT)
MAX9719AETE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9719AETE+T
Description
IC AMP CLASS AB STER 1.4W 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX9719AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.4W x 2 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TQFN (4x4)
Package / Case
16-WQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.46000kr.22.46
10kr.16.90200kr.169.02
25kr.15.51360kr.387.84
100kr.13.98460kr.1,398.46
250kr.13.25592kr.3,313.98
500kr.12.81664kr.6,408.32
1.000kr.12.45517kr.12,455.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.04000kr.27,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.46000
Unit Price with VAT:kr.28.07500