
MAX9719AEBE+T | |
|---|---|
DigiKey Part Number | MAX9719AEBE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9719AEBE+T |
Description | IC AMP CLASS AB STER 1.4W 16UCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9719AEBE+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 16-UCSP (2x2) |
Output Type 2-Channel (Stereo) | Package / Case 16-WFBGA, CSPBGA |
Max Output Power x Channels @ Load 1.4W x 2 @ 4Ohm | Base Product Number |

