
MAX9710ETP+ | |
|---|---|
DigiKey Part Number | MAX9710ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9710ETP+ |
Description | IC AMP CLASS AB STEREO 3W 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9710ETP+ Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Mute, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-TQFN (5x5) |
Output Type 2-Channel (Stereo) | Package / Case 20-WQFN Exposed Pad |
Max Output Power x Channels @ Load 3W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.15.50100 | kr.155.01 |
| 60 | kr.13.24750 | kr.794.85 |
| 120 | kr.12.63717 | kr.1,516.46 |
| 300 | kr.11.99297 | kr.3,597.89 |
| 540 | kr.11.65891 | kr.6,295.81 |
| 1.020 | kr.11.35431 | kr.11,581.40 |
| 2.520 | kr.11.00513 | kr.27,732.93 |
| 5.040 | kr.10.79154 | kr.54,389.36 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

