
MAX970EEE+T | |
|---|---|
DigiKey Part Number | MAX970EEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX970EEE+T |
Description | IC COMPARATOR 4 GEN PUR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX970EEE+T Models |
Category | Current - Quiescent (Max) 18µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 20µs |
Part Status Active | Hysteresis ±1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 16-QSOP |
Voltage - Input Offset (Max) 10mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.05µA @ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.94754 | kr.67,368.85 |
| Unit Price without VAT: | kr.26.94754 |
|---|---|
| Unit Price with VAT: | kr.33.68443 |

