
MAX9700BEVKIT | |
|---|---|
DigiKey Part Number | MAX9700BEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX9700BEVKIT |
Description | EVAL BOARD FOR MAX9700 MAX9712 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9700, MAX9712 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.6W x 1 @ 6Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 5.5V |
Packaging Box | Utilized IC / Part MAX9700, MAX9712 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.723.65000 | kr.723.65 |
| Unit Price without VAT: | kr.723.65000 |
|---|---|
| Unit Price with VAT: | kr.904.56250 |

