Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9700BEUB+T

DigiKey Part Number
MAX9700BEUB+TTR-ND - Tape & Reel (TR)
MAX9700BEUB+TCT-ND - Cut Tape (CT)
MAX9700BEUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9700BEUB+T
Description
IC AMP CLASS D MONO 1.6W 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9700BEUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
10-uMAX/uSOP
Output Type
1-Channel (Mono)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Max Output Power x Channels @ Load
1.6W x 1 @ 6Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.215
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.9.81400kr.98.14
25kr.8.94720kr.223.68
100kr.7.98780kr.798.78
250kr.7.53092kr.1,882.73
500kr.7.27516kr.3,637.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.78953kr.16,973.83
5.000kr.6.64526kr.33,226.30
7.500kr.6.57302kr.49,297.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750