Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9700AEUB+T

DigiKey Part Number
MAX9700AEUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9700AEUB+T
Description
IC AMP CLASS D MONO 1.6W 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9700AEUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
10-uMAX/uSOP
Output Type
1-Channel (Mono)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Max Output Power x Channels @ Load
1.6W x 1 @ 6Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.32270kr.18,306.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.32270
Unit Price with VAT:kr.9.15338