
MAX9692EPE+ | |
|---|---|
DigiKey Part Number | MAX9692EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9692EPE+ |
Description | IC COMPARATOR 1 W/LATCH 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9692EPE+ Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 26mA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 60dB PSRR |
Part Status Active | Propagation Delay (Max) 1.8ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary, ECL | Mounting Type Through Hole |
Voltage - Input Offset (Max) 6.5mV @ 5V | Supplier Device Package 16-PDIP |
Current - Input Bias (Max) 20µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.17000 | kr.104.17 |
| 10 | kr.82.53400 | kr.825.34 |
| 25 | kr.77.13000 | kr.1,928.25 |
| 100 | kr.71.18740 | kr.7,118.74 |
| 250 | kr.68.35508 | kr.17,088.77 |
| 500 | kr.66.64786 | kr.33,323.93 |
| Unit Price without VAT: | kr.104.17000 |
|---|---|
| Unit Price with VAT: | kr.130.21250 |

