
MAX9691EUA+ | |
|---|---|
DigiKey Part Number | MAX9691EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9691EUA+ |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9691EUA+ Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 26mA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 60dB PSRR |
Part Status Active | Propagation Delay (Max) 1.8ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Complementary, ECL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6.5mV @ 5V | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias (Max) 20µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.75000 | kr.92.75 |
| 10 | kr.73.22700 | kr.732.27 |
| 50 | kr.65.39720 | kr.3,269.86 |
| 100 | kr.62.97330 | kr.6,297.33 |
| 250 | kr.60.41388 | kr.15,103.47 |
| 500 | kr.58.87172 | kr.29,435.86 |
| 1.000 | kr.57.60239 | kr.57,602.39 |
| Unit Price without VAT: | kr.92.75000 |
|---|---|
| Unit Price with VAT: | kr.115.93750 |

