8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9691EUA+T

DigiKey Part Number
MAX9691EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9691EUA+T
Description
IC COMPARATOR 1 W/LATCH 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, ECL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9691EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, ECL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
6.5mV @ 5V
Current - Input Bias (Max)
20µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
26mA
CMRR, PSRR (Typ)
80dB CMRR, 60dB PSRR
Propagation Delay (Max)
1.8ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.48.03041kr.120,076.03
Manufacturers Standard Package
Unit Price without VAT:kr.48.03041
Unit Price with VAT:kr.60.03801