
MAX9691ESA-T | |
---|---|
DigiKey Part Number | MAX9691ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9691ESA-T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, ECL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9691ESA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 6.5mV @ 5V | |
Current - Input Bias (Max) | 20µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 26mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 1.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |