MAX9691EPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: kr.102.14000
Datasheet
Comparator with Latch Complementary, ECL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9691EPA

DigiKey Part Number
MAX9691EPA-ND
Manufacturer
Manufacturer Product Number
MAX9691EPA
Description
IC COMPARATOR 1 W/LATCH 8DIP
Customer Reference
Detailed Description
Comparator with Latch Complementary, ECL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX9691EPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
26mA
Packaging
Tube
CMRR, PSRR (Typ)
80dB CMRR, 60dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
1.8ns
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Complementary, ECL
Mounting Type
Through Hole
Voltage - Input Offset (Max)
6.5mV @ 5V
Supplier Device Package
8-PDIP
Current - Input Bias (Max)
20µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9691EPA+Analog Devices Inc./Maxim Integrated50MAX9691EPA+-NDkr.102.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable