
MAX9675ECQ+T | |
|---|---|
DigiKey Part Number | MAX9675ECQ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9675ECQ+T |
Description | IC CROSSPT SW 1 X 16:16 100-TQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 16:16 100-TQFP (14x14) |
EDA/CAD Models | MAX9675ECQ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 16:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

