
MAX965EUA+T | |
|---|---|
DigiKey Part Number | MAX965EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX965EUA+T |
Description | IC COMPARATOR 1 W/VOLT REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX965EUA+T Models |
Category | Current - Quiescent (Max) 12µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 56.48dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 20µs |
Part Status Active | Hysteresis ±1mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 15mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.05µA @ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.50971 | kr.71,274.27 |
| Unit Price without VAT: | kr.28.50971 |
|---|---|
| Unit Price with VAT: | kr.35.63714 |

