
MAX9646EBS+TG45 | |
|---|---|
DigiKey Part Number | MAX9646EBS+TG45TR-ND - Tape & Reel (TR) MAX9646EBS+TG45CT-ND - Cut Tape (CT) MAX9646EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9646EBS+TG45 |
Description | IC COMPARATOR 1 GEN PUR 4UCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9646EBS+TG45 Models |
Category | Current - Quiescent (Max) 1.1µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 53dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 15µs |
Part Status Active | Hysteresis 0.9mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 4-WFBGA, CSPBGA |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package 4-UCSP (1.05x1.05) |
Current - Input Bias (Max) 0.015µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.53700 | kr.105.37 |
| 25 | kr.9.61160 | kr.240.29 |
| 100 | kr.8.59320 | kr.859.32 |
| 250 | kr.8.10760 | kr.2,026.90 |
| 500 | kr.7.85716 | kr.3,928.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.31912 | kr.18,297.80 |
| 5.000 | kr.7.16573 | kr.35,828.65 |
| 7.500 | kr.7.08896 | kr.53,167.20 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |











