Current Sense Amplifier 1 Circuit 4-UCSP (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit 4-UCSP (1x1)
Maxim Integrated NanoPower Board First Look Video

MAX9634WERS+T

DigiKey Part Number
MAX9634WERS+TTR-ND - Tape & Reel (TR)
MAX9634WERS+TCT-ND - Cut Tape (CT)
MAX9634WERS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9634WERS+T
Description
IC CURRENT SENSE 1 CIRCUIT 4UCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 4-UCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX9634WERS+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.1µA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-WFBGA, CSPBGA
Amplifier Type
Supplier Device Package
4-UCSP (1x1)
Number of Circuits
1
Base Product Number
Gain Bandwidth Product
125 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.12.68000kr.126.80
25kr.11.59440kr.289.86
100kr.10.39950kr.1,039.95
250kr.9.82904kr.2,457.26
500kr.9.60320kr.4,801.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.90354kr.22,258.85
5.000kr.8.72354kr.43,617.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250