
MAX9632EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9632EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9632EVKIT+ |
Description | KIT EVAL FOR MAX9632 |
Customer Reference | |
Detailed Description | MAX9632 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 55MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 560µA |
Packaging Box | Current - Supply (Main IC) 3.9mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V |
Channels per IC 1 - Single | Utilized IC / Part MAX9632 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 30V/µs |

