MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9619AXT+T

DigiKey Part Number
MAX9619AXT+TTR-ND - Tape & Reel (TR)
MAX9619AXT+TCT-ND - Cut Tape (CT)
MAX9619AXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9619AXT+T
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9619AXT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
0.8 µV
Current - Supply
59µA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.653
Factory Stock: 57.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.62000kr.23.62
10kr.17.81100kr.178.11
25kr.16.35600kr.408.90
100kr.14.75710kr.1,475.71
250kr.13.99448kr.3,498.62
500kr.13.53510kr.6,767.55
1.000kr.13.15699kr.13,156.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.75784kr.31,894.60
5.000kr.12.51731kr.62,586.55
Manufacturers Standard Package
Unit Price without VAT:kr.23.62000
Unit Price with VAT:kr.29.52500