
MAX9610HELT+T | |
|---|---|
DigiKey Part Number | MAX9610HELT+TTR-ND - Tape & Reel (TR) MAX9610HELT+TCT-ND - Cut Tape (CT) MAX9610HELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9610HELT+T |
Description | IC CURRENT SENSE 1 CIRCUIT 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9610HELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 60 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 750nA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.92000 | kr.17.92 |
| 10 | kr.13.35700 | kr.133.57 |
| 25 | kr.12.22160 | kr.305.54 |
| 100 | kr.10.97410 | kr.1,097.41 |
| 250 | kr.10.37952 | kr.2,594.88 |
| 500 | kr.10.02100 | kr.5,010.50 |
| 1.000 | kr.9.72589 | kr.9,725.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.41442 | kr.23,536.05 |
| 5.000 | kr.9.22665 | kr.46,133.25 |
| Unit Price without VAT: | kr.17.92000 |
|---|---|
| Unit Price with VAT: | kr.22.40000 |

