
MAX9601EUP+T | |
|---|---|
DigiKey Part Number | MAX9601EUP+TTR-ND - Tape & Reel (TR) MAX9601EUP+TCT-ND - Cut Tape (CT) MAX9601EUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9601EUP+T |
Description | IC COMPARATOR 2 W/LATCH 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, PECL 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9601EUP+T Models |
Category | Current - Quiescent (Max) 27mA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 70dB CMRR, 65dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 0.5ns |
Part Status Active | Hysteresis 30mV |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary, Differential, PECL | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ -5.2V, 5V | Supplier Device Package 20-TSSOP |
Current - Input Bias (Max) 6µA @ -5.2V,5V | Base Product Number |
Current - Output (Typ) 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.21000 | kr.129.21 |
| 10 | kr.103.08200 | kr.1,030.82 |
| 25 | kr.96.55840 | kr.2,413.96 |
| 100 | kr.90.50290 | kr.9,050.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.80.41978 | kr.201,049.45 |
| Unit Price without VAT: | kr.129.21000 |
|---|---|
| Unit Price with VAT: | kr.161.51250 |

