
MAX9485ETP+ | |
|---|---|
DigiKey Part Number | MAX9485ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9485ETP+ |
Description | IC CLOCK GENERATOR 20TQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 73.728MHz 1 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX9485ETP+ Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 73.728MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 20-WFQFN Exposed Pad |
Output LVCMOS, LVTTL | Supplier Device Package 20-TQFN (4x4) |
Number of Circuits 1 | Base Product Number |

