
MAX2671EUT+ | |
|---|---|
DigiKey Part Number | 505-MAX2671EUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2671EUT+ |
Description | IC MIXR 400MHZ-2.5GHZ UP SOT23-6 |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2671EUT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
RF Type | Cellular, ISM, PCS, WLAN | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 8.9dB | |
Noise Figure | 11.3dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 11.8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

