
MAX9378EUA+T | |
---|---|
DigiKey Part Number | 175-MAX9378EUA+TTR-ND - Tape & Reel (TR) 175-MAX9378EUA+TCT-ND - Cut Tape (CT) 175-MAX9378EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9378EUA+T |
Description | IC XLTR MS UNIDIR 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9378EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, HSTL, LVDS, LVPECL | |
Output Signal | LVDS | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.127.74000 | kr.127.74 |
10 | kr.101.95200 | kr.1,019.52 |
25 | kr.95.50320 | kr.2,387.58 |
100 | kr.88.41980 | kr.8,841.98 |
250 | kr.85.04296 | kr.21,260.74 |
500 | kr.83.00748 | kr.41,503.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.79.56508 | kr.198,912.70 |
Unit Price without VAT: | kr.127.74000 |
---|---|
Unit Price with VAT: | kr.159.67500 |