
MAX9372EUA+T | |
|---|---|
DigiKey Part Number | MAX9372EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9372EUA+T |
Description | IC XLTR MS UNIDIR 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9372EUA+T Models |
Category | Input Signal LVTTL, TTL |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Signal LVPECL, PECL |
Packaging Tape & Reel (TR) | Output Type Differential |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-uMAX/uSOP |
Channels per Circuit 2 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.67.59771 | kr.168,994.28 |
| Unit Price without VAT: | kr.67.59771 |
|---|---|
| Unit Price with VAT: | kr.84.49714 |

