
MAX934CSE+ | |
|---|---|
DigiKey Part Number | MAX934CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX934CSE+ |
Description | IC COMPARATR 4 W/VOLT REF 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX934CSE+ Models |
Category | Current - Output (Typ) 0.015mA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 8.5µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 12µs |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.13000 | kr.66.13 |
| 10 | kr.51.59500 | kr.515.95 |
| 50 | kr.45.77980 | kr.2,288.99 |
| 100 | kr.43.97930 | kr.4,397.93 |
| 250 | kr.42.07936 | kr.10,519.84 |
| 500 | kr.40.93396 | kr.20,466.98 |
| 1.000 | kr.39.99145 | kr.39,991.45 |
| Unit Price without VAT: | kr.66.13000 |
|---|---|
| Unit Price with VAT: | kr.82.66250 |

