Comparator with Voltage Reference CMOS, TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX934CSE+T

DigiKey Part Number
MAX934CSE+TR-ND - Tape & Reel (TR)
MAX934CSE+CT-ND - Cut Tape (CT)
MAX934CSE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX934CSE+T
Description
IC COMPARATR 4 W/VOLT REF 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX934CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
0.015mA @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
8.5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
12µs
Type
with Voltage Reference
Operating Temperature
0°C ~ 70°C
Number of Elements
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
16-SOIC
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.13000kr.66.13
10kr.51.59500kr.515.95
25kr.47.96600kr.1,199.15
100kr.43.97930kr.4,397.93
250kr.43.36004kr.10,840.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.99643kr.97,491.07
Manufacturers Standard Package
Unit Price without VAT:kr.66.13000
Unit Price with VAT:kr.82.66250