
MAX9320BESA+ | |
|---|---|
DigiKey Part Number | MAX9320BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9320BESA+ |
Description | IC CLK BUFFER 1:2 3GHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9320BESA+ Models |
Category | Output ECL, PECL, LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL, LVECL, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.59.50340 | kr.5,950.34 |
| Unit Price without VAT: | kr.59.50340 |
|---|---|
| Unit Price with VAT: | kr.74.37925 |

