MAX931CSA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.872
Unit Price: kr.53.51000
Datasheet
Comparator with Voltage Reference CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX931CSA-T

DigiKey Part Number
MAX931CSA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX931CSA-T
Description
IC COMPARATOR 1 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
12µs
Part Status
Obsolete
Hysteresis
50mV
Type
with Voltage Reference
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Current - Output (Typ)
0.015mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX931CSA+TAnalog Devices Inc./Maxim Integrated3.872MAX931CSA+TCT-NDkr.53.51000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable