MAX921CUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: kr.66.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 110
Unit Price: kr.38.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.548
Unit Price: kr.38.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 181
Unit Price: kr.41.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.246
Unit Price: kr.41.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 449
Unit Price: kr.46.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.357
Unit Price: kr.46.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.318
Unit Price: kr.65.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.568
Unit Price: kr.65.05000
Datasheet
Comparator with Voltage Reference CMOS, TTL 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX921CUA

DigiKey Part Number
MAX921CUA-ND
Manufacturer
Manufacturer Product Number
MAX921CUA
Description
IC COMPARATOR 1 W/VOLT REF 8UMAX
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX921CUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
5µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
12µs
Part Status
Obsolete
Hysteresis
50mV
Type
with Voltage Reference
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-uMAX/uSOP
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Current - Output (Typ)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX921CUA+Analog Devices Inc./Maxim Integrated115MAX921CUA+-NDkr.66.00000Direct
LTC1440CMS8#PBFAnalog Devices Inc.110LTC1440CMS8#PBF-NDkr.38.10000Similar
LTC1440CMS8#TRPBFAnalog Devices Inc.5.548LTC1440CMS8#TRPBFCT-NDkr.38.10000Similar
LTC1440IMS8#PBFAnalog Devices Inc.181LTC1440IMS8#PBF-NDkr.41.91000Similar
LTC1440IMS8#TRPBFAnalog Devices Inc.3.246LTC1440IMS8#TRPBFCT-NDkr.41.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable