Direct

MAX9202EUD | |
|---|---|
DigiKey Part Number | MAX9202EUD-ND |
Manufacturer | |
Manufacturer Product Number | MAX9202EUD |
Description | IC COMPARATOR 2 W/LATCH 14TSSOP |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9202EUD Models |
Category | Current - Input Bias (Max) 5µA @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 4mA, 3mA, 1.5mA |
Packaging Tube | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 4.75V ~ 10.5V, ±2.375V ~ 5.75V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9202EUD+ | Analog Devices Inc./Maxim Integrated | 275 | MAX9202EUD+-ND | kr.58.52000 | Direct |


