
MAX9176EUB+T | |
---|---|
DigiKey Part Number | 175-MAX9176EUB+TTR-ND - Tape & Reel (TR) 175-MAX9176EUB+TCT-ND - Cut Tape (CT) 175-MAX9176EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9176EUB+T |
Description | IC MULTIPLEXER 2:1 670MHZ 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Switch IC 1 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9176EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LVDS | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.74.05000 | kr.74.05 |
10 | kr.58.06100 | kr.580.61 |
25 | kr.54.06480 | kr.1,351.62 |
100 | kr.50.72260 | kr.5,072.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.41.44000 | kr.103,600.00 |
Unit Price without VAT: | kr.74.05000 |
---|---|
Unit Price with VAT: | kr.92.56250 |