
MAX9150EUI+T | |
|---|---|
DigiKey Part Number | 175-MAX9150EUI+TTR-ND - Tape & Reel (TR) 175-MAX9150EUI+TCT-ND - Cut Tape (CT) 175-MAX9150EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9150EUI+T |
Description | IC REDRIVER LVDS 1CH 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9150EUI+T Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Delay Time 2.2ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 130mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input LVDS | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output LVDS | Supplier Device Package 28-TSSOP |
Data Rate (Max) 400Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.42000 | kr.139.42 |
| 10 | kr.111.51400 | kr.1,115.14 |
| 25 | kr.104.53880 | kr.2,613.47 |
| 100 | kr.98.36000 | kr.9,836.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.87.29100 | kr.218,227.50 |
| Unit Price without VAT: | kr.139.42000 |
|---|---|
| Unit Price with VAT: | kr.174.27500 |

