MAX9144ESD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.568
Unit Price: kr.41.46000
Datasheet

Similar


Microchip Technology
In Stock: 297
Unit Price: kr.9.95000

Similar


Microchip Technology
In Stock: 2.141
Unit Price: kr.9.95000
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9144ESD-T

DigiKey Part Number
MAX9144ESD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9144ESD-T
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9144ESD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
300µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
40ns
Part Status
Obsolete
Hysteresis
1.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.32µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9144ESD+TAnalog Devices Inc./Maxim Integrated3.568175-MAX9144ESD+TCT-NDkr.41.46000Direct
MCP6564-E/SLMicrochip Technology297MCP6564-E/SL-NDkr.9.95000Similar
MCP6564T-E/SLMicrochip Technology2.141150-MCP6564T-E/SLCT-NDkr.9.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types