8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX913EUA+

DigiKey Part Number
MAX913EUA+-ND
Manufacturer
Manufacturer Product Number
MAX913EUA+
Description
IC COMPARATOR 1 W/LATCH 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX913EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V
Voltage - Input Offset (Max)
2mV @ ±5V
Current - Input Bias (Max)
5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
110dB CMRR, 100dB PSRR
Propagation Delay (Max)
14ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.79.10000kr.79.10
10kr.62.15700kr.621.57
50kr.55.36900kr.2,768.45
100kr.53.26530kr.5,326.53
250kr.51.04588kr.12,761.47
500kr.49.70790kr.24,853.95
1.000kr.48.60678kr.48,606.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.10000
Unit Price with VAT:kr.98.87500