
| MAX9121EUE+T | |
|---|---|
| DigiKey Part Number | 175-MAX9121EUE+TTR-ND - Tape & Reel (TR) 175-MAX9121EUE+TCT-ND - Cut Tape (CT) 175-MAX9121EUE+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX9121EUE+T | 
| Description | IC TRANSCEIVER 0/4 16TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 0/4 Receiver LVDS 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX9121EUE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Receiver | |
| Protocol | LVDS | |
| Number of Drivers/Receivers | 0/4 | |
| Duplex | - | |
| Data Rate | 500Mbps | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.42000 | kr.52.42 | 
| 10 | kr.40.64000 | kr.406.40 | 
| 25 | kr.37.69080 | kr.942.27 | 
| 100 | kr.34.44800 | kr.3,444.80 | 
| 250 | kr.32.90216 | kr.8,225.54 | 
| 500 | kr.31.97030 | kr.15,985.15 | 
| 1.000 | kr.31.20346 | kr.31,203.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.30.39416 | kr.75,985.40 | 
| Unit Price without VAT: | kr.52.42000 | 
|---|---|
| Unit Price with VAT: | kr.65.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark