
MAX9100ESA+T | |
|---|---|
DigiKey Part Number | MAX9100ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9100ESA+T |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9100ESA+T Models |
Category | Current - Quiescent (Max) 13µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 68dB CMRR, 66dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 4.5µs |
Part Status Obsolete | Hysteresis ±2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.015µA @ 5.5V |

