
MAX9065EVKIT+ | |
---|---|
DigiKey Part Number | MAX9065EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9065EVKIT+ |
Description | EVAL BOARD FOR MAX9065 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX9065 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | MAX9065 | |
Primary Attributes | Window Detector, 3V and 4.2V Trip Points | |
Secondary Attributes | Push-Pull Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.424.77000 | kr.424.77 |
Unit Price without VAT: | kr.424.77000 |
---|---|
Unit Price with VAT: | kr.530.96250 |