Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9052AESA-T

DigiKey Part Number
MAX9052AESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9052AESA-T
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9052AESA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
8mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
85µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
450ns
Type
with Voltage Reference
Hysteresis
±3mV
Number of Elements
2
Operating Temperature
-40°C ~ 85°C
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ 5V
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
1pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types