
MAX903CPA+ | |
|---|---|
DigiKey Part Number | 505-MAX903CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX903CPA+ |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX903CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4mA, 3mA, 1.5mA | |
CMRR, PSRR (Typ) | 82.5dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.90000 | kr.96.90 |
| 10 | kr.76.64600 | kr.766.46 |
| 50 | kr.68.53380 | kr.3,426.69 |
| 100 | kr.66.02110 | kr.6,602.11 |
| 250 | kr.63.36920 | kr.15,842.30 |
| 500 | kr.61.77100 | kr.30,885.50 |
| 1.000 | kr.60.45510 | kr.60,455.10 |
| Unit Price without VAT: | kr.96.90000 |
|---|---|
| Unit Price with VAT: | kr.121.12500 |

