
MAX9032AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX9032AUA+TTR-ND - Tape & Reel (TR) 175-MAX9032AUA+TCT-ND - Cut Tape (CT) 175-MAX9032AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9032AUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9032AUA+T Models |
Category | Current - Quiescent (Max) 55µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 228ns |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.008µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.93500 | kr.99.35 |
| 25 | kr.9.05840 | kr.226.46 |
| 100 | kr.8.08920 | kr.808.92 |
| 250 | kr.7.62728 | kr.1,906.82 |
| 500 | kr.7.37216 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.87784 | kr.17,194.60 |
| 5.000 | kr.6.73208 | kr.33,660.40 |
| 7.500 | kr.6.65908 | kr.49,943.10 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

