
MAX9028EBT+T | |
|---|---|
DigiKey Part Number | MAX9028EBT+TTR-ND - Tape & Reel (TR) MAX9028EBT+TCT-ND - Cut Tape (CT) MAX9028EBT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9028EBT+T |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9028EBT+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.25µA |
Series | CMRR, PSRR (Typ) 50.45dB CMRR, 60dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 45µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 6-WFBGA, WLBGA |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 6-WLP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.60280 | kr.190.07 |
| 100 | kr.6.77050 | kr.677.05 |
| 250 | kr.6.37272 | kr.1,593.18 |
| 500 | kr.6.13318 | kr.3,066.59 |
| 1.000 | kr.6.11113 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.72768 | kr.14,319.20 |
| 5.000 | kr.5.60219 | kr.28,010.95 |
| 7.500 | kr.5.53936 | kr.41,545.20 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |



