
MAX5524ETC+T | |
|---|---|
DigiKey Part Number | 175-MAX5524ETC+TTR-ND - Tape & Reel (TR) 175-MAX5524ETC+TCT-ND - Cut Tape (CT) 175-MAX5524ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5524ETC+T |
Description | IC DAC 10BIT V-OUT 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5524ETC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 660µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.39000 | kr.59.39 |
| 10 | kr.46.20200 | kr.462.02 |
| 25 | kr.42.91320 | kr.1,072.83 |
| 100 | kr.39.29540 | kr.3,929.54 |
| 250 | kr.37.57056 | kr.9,392.64 |
| 500 | kr.36.53120 | kr.18,265.60 |
| 1.000 | kr.35.67552 | kr.35,675.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.77256 | kr.86,931.40 |
| Unit Price without VAT: | kr.59.39000 |
|---|---|
| Unit Price with VAT: | kr.74.23750 |

