Direct

| MAX901AESE-T | |
|---|---|
| DigiKey Part Number | MAX901AESE-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX901AESE-T | 
| Description | IC COMPARATOR 4 GEN PUR 16SOIC | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) TTL 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX901AESE-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Standard (General Purpose) | |
| Number of Elements | 4 | |
| Output Type | TTL | |
| Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
| Voltage - Input Offset (Max) | 2mV @ ±5V | |
| Current - Input Bias (Max) | 6µA @ ±5V | |
| Current - Output (Typ) | - | |
| Current - Quiescent (Max) | 15mA,12mA,6mA | |
| CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
| Propagation Delay (Max) | - | |
| Hysteresis | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark