
MAX9013EUA+T | |
---|---|
DigiKey Part Number | 175-MAX9013EUA+TTR-ND - Tape & Reel (TR) 175-MAX9013EUA+TCT-ND - Cut Tape (CT) 175-MAX9013EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9013EUA+T |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9013EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 2.3mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.60000 | kr.33.60 |
10 | kr.25.62600 | kr.256.26 |
25 | kr.23.63920 | kr.590.98 |
100 | kr.21.45470 | kr.2,145.47 |
250 | kr.20.41240 | kr.5,103.10 |
500 | kr.19.78444 | kr.9,892.22 |
1.000 | kr.19.26746 | kr.19,267.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.18.72184 | kr.46,804.60 |
Unit Price without VAT: | kr.33.60000 |
---|---|
Unit Price with VAT: | kr.42.00000 |