
MAX9013ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9013ESA+TTR-ND - Tape & Reel (TR) 175-MAX9013ESA+TCT-ND - Cut Tape (CT) 175-MAX9013ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9013ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9013ESA+T Models |
Category | Current - Output (Typ) 40mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR |
Part Status Active | Propagation Delay (Max) 9ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Complementary, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.5µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.74100 | kr.297.41 |
| 25 | kr.27.47760 | kr.686.94 |
| 100 | kr.24.98660 | kr.2,498.66 |
| 250 | kr.24.05648 | kr.6,014.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.87285 | kr.54,682.12 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |

