
MAX9003ESA+T | |
|---|---|
DigiKey Part Number | MAX9003ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9003ESA+T |
Description | IC AMP COMP REF 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9003ESA+T Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Type Amplifier, Comparator, Reference | Base Product Number |

